
Enclosed AC-DC power supply, 40W maximum output power, featuring dual outputs with 5V and 24V nominal voltages. Delivers 5A on the 5V output and 3.2A on the 24V output, with a maximum total output current of 1A. Designed for chassis or panel mounting, this power supply operates from 0°C to 70°C with 3kV isolation voltage and 78% efficiency. Dimensions are 101.6mm (L) x 101.6mm (W) x 30.48mm (H).
TDK ZPD40524 technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 78% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Output Power | 40W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | ZP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 6oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPD40524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
