TDK ZPS100-24 technical specifications.
| Approvals | CE |
| Efficiency | 85% |
| Height | 1.34inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZPS100 |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.