
The TDK ZPS4048 is a 48V AC/DC power supply with an output current of 834mA and a maximum output power of 40W. It features a chassis mount design with a panel mount option, and has a maximum operating temperature of 70°C. The supply is CE approved and has a high efficiency of 88%. It measures 4inch in length, 2inch in width, and 1.2inch in height, and weighs 6oz.
TDK ZPS4048 technical specifications.
| Approvals | CE |
| Current - Output 1 | 834mA |
| Depth | 30.48mm |
| Efficiency | 88% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 834mA |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 834mA |
| Output Power | 40W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | ZP40 |
| Voltage - Output 1 | 48V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS4048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.