TDK ZPS405 technical specifications.
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 78% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Series | ZP40 (40W) |
| Voltage - Output 1 | 5V |
| Weight | 6oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.