
Enclosed AC-DC power supply, 40W output power, 9V nominal output voltage, and 4.45A maximum output current. Features 82% efficiency, 3kV isolation voltage, and operates from 90-264V AC input. This chassis mount unit measures 2" L x 4" W x 1.2" H, with an operating temperature range of 0°C to 70°C. CE approved.
TDK ZPS409 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.45A |
| Efficiency | 82% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Current Rating | 1.6A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.45A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 4.45A |
| Output Power | 40W |
| Output Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| Series | ZP40 |
| Voltage - Output 1 | 9V |
| Weight | 6oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.