TDK ZPS60-3R3 technical specifications.
| Efficiency | 74% |
| Isolation Voltage | 3kV |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 26W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 26W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZP60 (60W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS60-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.