
Enclosed AC/DC power supply delivering 60W output power with a single 15V output voltage and a maximum output current of 4A. This chassis mountable unit features 3kV isolation voltage, 85% efficiency, and operates across a temperature range of 0°C to 70°C. Dimensions include a length of 101.6mm, width of 4 inches, and height of 1.2 inches.
TDK ZPS6015 technical specifications.
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZP60 (60W) |
| Voltage - Output 1 | 15V |
| Weight | 6oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS6015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
