TDK ZPS6024/P technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.5A |
| Efficiency | 86% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 6.34inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | ZP60 |
| Voltage - Output 1 | 24V |
| Weight | 16.314lb |
| Width | 9.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS6024/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.