TDK ZPS603 technical specifications.
| Approvals | CE |
| Current - Output 1 | 68A |
| Efficiency | 74% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Series | ZP60 |
| Voltage - Output 1 | 3.3V |
| Weight | 6oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPS603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.