100W AC-DC regulated power supply module, featuring a single 12V output with 8.4A maximum current. This board mount converter offers 3kV isolation voltage and operates with 84% efficiency across a 0°C to 70°C temperature range. It is CE approved, RoHS compliant, and lead-free, with dimensions of 5 inches in length, 3 inches in width, and 1.05 inches in height.
TDK ZPSA100-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 8.4A |
| Depth | 26.6mm |
| Efficiency | 84% |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.4A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ZPSA100 |
| Voltage - Output 1 | 12V |
| Weight | 6.702053oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.