TDK ZPSA100-9 technical specifications.
| Current - Output 1 | 11.2A |
| Efficiency | 84% |
| Height | 0.36inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.95inch |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11.2A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 11.2A |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| Series | ZPSA100 (100W) |
| Voltage - Output 1 | 9V |
| Weight | 13.580475oz |
| Width | 1.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA100-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.