
40W AC-DC converter, open frame, single output, 12V nominal output voltage, 3.34A maximum output current. Features 85% efficiency, 3kV isolation voltage, and operates from 0°C to 70°C. Chassis or panel mountable with dimensions of 101.6mm (L) x 50.8mm (D) x 26.9mm (H). CE approved and lead-free.
TDK ZPSA4012 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.34A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.34A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.34A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZPSA40 |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA4012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.