TDK ZPSA409 technical specifications.
| Current - Output 1 | 4.45A |
| Efficiency | 83% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.45A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.45A |
| Output Power | 22W |
| Output Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZPSA40 (40W) |
| Voltage - Output 1 | 9V |
| Weight | 4.585615oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.