60W AC-DC regulated power supply module, board mountable, featuring a single 15V output with a 4A maximum current rating. This module offers 85% efficiency and 3kV isolation voltage, operating within a 0°C to 70°C temperature range. It is CE approved and RoHS compliant, with dimensions of 4 inches (length) x 2 inches (width) x 1.07 inches (height).
TDK ZPSA60-15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA60 |
| Voltage - Output 1 | 15V |
| Weight | 1.235lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA60-15 to view detailed technical specifications.
No datasheet is available for this part.