60W AC-DC regulated power supply module, featuring a single 28V output with a maximum output current of 2.14A. This board mount converter offers 86% efficiency and 3kV isolation voltage, operating from 0°C to 70°C. Designed for chassis or panel mounting, it is CE and RoHS compliant.
TDK ZPSA60-28 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.14A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.14A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 2.14A |
| Output Power | 60W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA60 |
| Voltage - Output 1 | 28V |
| Weight | 1lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA60-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.