Triple-output AC/DC enclosed power supply delivering 40.5W total output power. Features include 5V at 3.2A, 12V at 2A, and -5V at 0.3A outputs. This chassis mount unit operates from 12V to 264V AC input, offers 3kV isolation voltage, and achieves 75% efficiency. Dimensions are 4 inches (L) x 2 inches (W) x 1.07 inches (H), with a 50.8mm depth. Rated for 0°C to 70°C ambient operating temperature.
TDK ZPT405125N technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Depth | 50.8mm |
| Efficiency | 75% |
| Frequency | 440Hz |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.6A |
| Max Input Voltage | 264V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40.5W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 3 |
| Output Current | 3.2A |
| Output Power | 40.5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ZP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPT405125N to view detailed technical specifications.
No datasheet is available for this part.