
Enclosed AC/DC power supply delivering 40W total output power. Features three outputs: 5V at 5A, 15V at 1.6A, and -15V at 1.5A. Chassis and panel mountable, this converter offers 3kV isolation voltage and operates efficiently at 75%. Designed for a wide temperature range from 0°C to 70°C, with dimensions of 101.6mm x 50.8mm x 25.4mm.
TDK ZPT4051515N technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 75% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 42W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 3.2A |
| Output Power | 42W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | ZP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPT4051515N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
