Enclosed AC/DC power supply, chassis mount, offering 40W output power with three isolated outputs: 5V at 5A, 24V, and -12V. Features 3kV isolation voltage, 75% efficiency, and a wide operating temperature range of 0°C to 70°C. Dimensions are 4 inches (L) x 2 inches (W) x 1.07 inches (H), with a weight of 6oz. CE approved for reliable power conversion.
TDK ZPT4052412N technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Efficiency | 75% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 42.6W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 3.2A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | ZP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPT4052412N to view detailed technical specifications.
No datasheet is available for this part.