
Enclosed AC/DC power supply, chassis mountable, delivering 40.5W total output power. Features three outputs: 5V at 5A, 24V at 1A, and -5V at 300mA. Offers 3kV isolation voltage and operates within a 0°C to 70°C temperature range. Dimensions are 101.6mm length, 50.8mm depth, and 50.8mm height. CE approved and lead-free.
TDK ZPT405245N technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 300mA |
| Depth | 50.8mm |
| Efficiency | 75% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40.5W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 3.2A |
| Output Power | 40.5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | ZP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -5V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPT405245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
