TDK ZRAC2210-11 technical specifications.
| Approvals | UL, CSA, NEMKO |
| Current | 10A |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZRAC-11 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK ZRAC2210-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.