TDK ZRAC2230-11 technical specifications.
| Max Current Rating | 6A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK ZRAC2230-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.