TDK ZRCT4150-ME technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 364 |
| Manufacturer Series | ZRCT-ME |
| Height | 230 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZRCT4150-ME to view detailed technical specifications.
No datasheet is available for this part.