TDK ZT30-522 technical specifications.
| Package Length (mm) | 140 |
| Package Width (mm) | 80 |
| Package Height (mm) | 26 |
| Seated Plane Height (mm) | 26 |
| Mounting | Screw |
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 3|1.2|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 33W |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK ZT30-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.