TDK ZUB2206H-FS technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | ZUB.H-FS |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TDK ZUB2206H-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.