TDK ZUB2206U-22 technical specifications.
| Current Rating | 6A |
| Height | 37mm |
| Length | 59mm |
| RoHS Compliant | Yes |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUB2206U-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.