TDK ZUB2210U-H technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | ZUB.U-H |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TDK ZUB2210U-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.