TDK ZUG2203-11 technical specifications.
| Current Rating | 3A |
| Mount | Panel |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUG2203-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.