TDK ZUG2203-13AS technical specifications.
| Current Rating | 3A |
| Height | 30.5mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Width | 40.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUG2203-13AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.