TDK ZUG2206-11S technical specifications.
| Current Rating | 6A |
| Height | 48mm |
| Length | 25mm |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Width | 55.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUG2206-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.