TDK ZUG2210-11A technical specifications.
| Current Rating | 10A |
| Height | 25mm |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| RoHS Compliant | Yes |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUG2210-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.