TDK ZUP/W technical specifications.
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZUP |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.