
200W single-output bench power supply offering 0V to 20V adjustable voltage and up to 10A output current. Features digital display for precise monitoring with 0.02% accuracy. Operates efficiently at 78% with a maximum power dissipation of 200W. Designed for reliable performance with UL and CE approvals, suitable for a wide operating temperature range of 0°C to 50°C.
TDK ZUP20-10/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Package/Case | 200 |
| Current - Output 1 | 10A |
| Depth | 70mm |
| Display Type | Digital |
| Efficiency | 78% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 200W |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZUP |
| Voltage - Output 1 | 20V |
| Weight | 6.4lb |
| Width | 2.76inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP20-10/U to view detailed technical specifications.
No datasheet is available for this part.
