TDK ZUP20-20/LU technical specifications.
| Current - Output 1 | 20A |
| Display Type | Digital |
| Efficiency | 83% |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 20V |
| Series | ZUP |
| Voltage - Output 1 | 20V |
| Weight | 7.1lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP20-20/LU to view detailed technical specifications.
No datasheet is available for this part.