
Bench power supply with a single output, delivering 0V to 36V and up to 6A for a maximum of 216W. Features digital display, 0.02% accuracy, and 80% efficiency. Designed for desktop mounting, this unit operates from 0°C to 50°C and includes UL and CE approvals.
TDK ZUP36-6/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 6A |
| Depth | 70mm |
| Display Type | Digital |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 216W |
| Max Power Dissipation | 200W |
| Mount | Desktop |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 216W |
| Output Voltage | 36V |
| Radiation Hardening | No |
| Series | ZUP |
| Voltage - Output 1 | 36V |
| Weight | 6.4lb |
| Width | 2.76inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP36-6/U to view detailed technical specifications.
No datasheet is available for this part.