
The TDK ZUP6-132/U power supply is a general-purpose unit with a digital display, capable of delivering 132A at 6V with a maximum output power of 792W. It operates within a temperature range of 0°C to 50°C and is approved for use in UL and CE environments. The supply measures 13.78 inches in length, 5.51 inches in width, and 4.88 inches in height, with a weight of 13 pounds. It is packaged in bulk and is not radiation hardened.
TDK ZUP6-132/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 132A |
| Display Type | Digital |
| Efficiency | 77% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 132A |
| Max Output Power | 792W |
| Max Power Dissipation | 800W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 132A |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZUP |
| Voltage - Output 1 | 6V |
| Weight | 13lb |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP6-132/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.