
Bench power supply delivering 198W maximum output power with a 6V adjustable output voltage and 33A maximum output current. Features digital display, 0.02% accuracy, and 72% efficiency. Operates from 85V to 265V AC input, with a 0°C to 50°C operating temperature range. UL and CE approved, RoHS compliant.
TDK ZUP6-33/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 33A |
| Depth | 70mm |
| Display Type | Digital |
| Efficiency | 72% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33A |
| Max Output Power | 198W |
| Max Output Voltage | 6V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 200W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Power | 198W |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZUP |
| Voltage - Output 1 | 6V |
| Weight | 6.4lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP6-33/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
