
109W switching power supply featuring four outputs: 5V at 8A, 12V at 2A, -12V at 2A, and 24V at 1.5A. This chassis and panel mount unit offers 104W maximum output power with 72% efficiency and 3kV isolation voltage. Operating within a -10°C to 60°C temperature range, it includes CE approvals and a weight of 550g.
TDK ZWQ805224/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Depth | 35mm |
| Efficiency | 72% |
| Frequency | 63Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 8.27inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 104W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Power | 104W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZWQ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Weight | 550g |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWQ805224/A to view detailed technical specifications.
No datasheet is available for this part.
