
AC/DC converter with 4 outputs: 5V at 10A, +12V, -12V, and 24V. Features 80W max power dissipation, 104W maximum output power, and 3kV isolation voltage. Operates from -10°C to 70°C with 72% efficiency. Chassis mount design, lead-free construction, and CE approval.
TDK ZWQ805224/L technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 93.5mm |
| Efficiency | 72% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 8.27inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 104W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 104W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZWQ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWQ805224/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.