
Chassis mount AC/DC power supply, single output, delivering 24V at 450mA for a maximum output power of 10.8W. Features 3kV isolation voltage and operates within a temperature range of -10°C to 60°C. This 50W power supply offers 71% efficiency and is RoHS compliant. Dimensions are 105.1mm length, 50mm depth, and 50.8mm width, with a weight of 120g.
TDK ZWS10-24 technical specifications.
| Current - Output 1 | 450mA |
| Depth | 50mm |
| Efficiency | 71% |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 105.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 450mA |
| Max Output Power | 10.8W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 24V |
| Weight | 120g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.