Single-output AC/DC power supply delivering 5V at 2A, with a maximum output power of 10W. Features 3kV isolation voltage and 70% efficiency, operating across a -10°C to 60°C temperature range. This chassis-mount unit is CE approved, RoHS compliant, and lead-free.
TDK ZWS10-5/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Depth | 50mm |
| Efficiency | 70% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10-5/J to view detailed technical specifications.
No datasheet is available for this part.