TDK ZWS100AF15/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.7A |
| Efficiency | 79% |
| Height | 1.06inch |
| Isolation Voltage | 3kV |
| Length | 3.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Output Power | 100.5W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 101W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ZWS-AF (100W) |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100AF15/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.