TDK ZWS100AF48-HFP technical specifications.
| Depth | 62mm |
| Efficiency | 82% |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 100.8W |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100.8W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100AF48-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.