12V, 8.5A, 102W board mount DC/DC converter with 86% efficiency. Features 3kV isolation voltage, 85-265V AC input range, and a maximum operating temperature of 70°C. This single-output power supply module is CE approved and lead-free. Designed for chassis or panel mounting, it offers a robust solution for various power applications.
TDK ZWS100BAF-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 8.5A |
| Depth | 72mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.1inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 102W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ZWS100BAF |
| Voltage - Output 1 | 12V |
| Weight | 9.52397oz |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.