TDK ZWS100BAF-12/CO2 technical specifications.
| Current - Output 1 | 8.5A |
| Efficiency | 88% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 2.05inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 102W |
| Output Voltage | 12V |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 12V |
| Weight | 9.52397oz |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-12/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.