
15V, 6.7A AC/DC power supply with 101W output power. Features 86% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, operating from -10°C to 70°C. CE approved for reliable power conversion.
TDK ZWS100BAF-15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.7A |
| Depth | 72mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 6.1inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Output Power | 100.5W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 101W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ZWS100BAF |
| Voltage - Output 1 | 15V |
| Weight | 10.229449oz |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
