TDK ZWS100BAF-15/R technical specifications.
| Current - Output 1 | 6.7A |
| Efficiency | 88% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 2.48inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 101W |
| Output Voltage | 15V |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 15V |
| Weight | 10.582189oz |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-15/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.