Board mount DC/DC converter delivering 103W output power with a nominal 24V output voltage and 4.3A maximum output current. Features 89% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates between -10°C and 70°C, with chassis and panel mounting options. Compliant with CE approvals.
TDK ZWS100BAF-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.3A |
| Depth | 61.98mm |
| Efficiency | 89% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 6.1inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 103.2W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 103W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZWS100BAF |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.