TDK ZWS100BAF-24/CO2 technical specifications.
| Current - Output 1 | 4.3A |
| Efficiency | 89% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 3.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 103W |
| Output Voltage | 24V |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 24V |
| Weight | 1.543lb |
| Width | 8.27inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-24/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.