The TDK ZWS100BAF-24/L is a 100W AC/DC power supply with a single output voltage of 24V. It has a high efficiency of 89% and a maximum output current of 4.3A. The supply is designed for chassis mount or panel mounting and has a maximum operating temperature of 70°C. It also features a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation.
TDK ZWS100BAF-24/L technical specifications.
| Current - Output 1 | 4.3A |
| Efficiency | 89% |
| Height | 2.17inch |
| Isolation Voltage | 3kV |
| Length | 4.13inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 103W |
| Output Voltage | 24V |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 24V |
| Weight | 2.205lb |
| Width | 9.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-24/L to view detailed technical specifications.
No datasheet is available for this part.