The TDK ZWS100BAF-24/R is a 24V 4.3A 100W AC/DC power supply with an efficiency of 89%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The power supply is chassis mount and panel mount compatible, with a weight of 2.205lb and dimensions of 2.17inch height, 4.13inch length, and 9.45inch width.
TDK ZWS100BAF-24/R technical specifications.
| Current - Output 1 | 4.3A |
| Efficiency | 89% |
| Height | 2.17inch |
| Isolation Voltage | 3kV |
| Length | 4.13inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 103W |
| Output Voltage | 24V |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 24V |
| Weight | 2.205lb |
| Width | 9.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-24/R to view detailed technical specifications.
No datasheet is available for this part.